337-035-521-608

Card Edge Connector

Enhance your PCB connections with this efficient Card Edge Connector in a sleek green hue. Designed for seamless integration, it boasts a single row layout with 35 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The contact material is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications in electronics and beyond. Explore its potential in enhancing your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-608

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: