337-035-542-107

Heilind Number:EDA337-035-542-107
Manufacturer:EDAC
Manufacturer Number:337-035-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. With a single row configuration and 35 positions, it's perfect for streamlined connections. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board PCB connections. Elevate your electronic projects with this essential component.