337-035-542-608

Heilind Number:EDA337-035-542-608
Manufacturer:EDAC
Manufacturer Number:337-035-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green color and boasts a 35-position layout in a single row. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient board-to-board interconnectivity in your electronic projects.