337-036-520-168

Heilind Number:EDA337-036-520-168
Manufacturer:EDAC
Manufacturer Number:337-036-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-168

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 36 positions, it ensures seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your setup with this essential component, a must-have in any electronics toolkit.