337-036-523-112

Heilind Number:EDA337-036-523-112
Manufacturer:EDAC
Manufacturer Number:337-036-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficient power transfer, it boasts a 3A amperage capacity and features durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 36 contact positions, it ensures seamless integration within your setup. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.