337-036-540-207
Card Edge Connector
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 contact positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for seamless data transfer. With a rated amperage of 3A, this connector supports efficient power delivery. Its straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for diverse environmental conditions. Perfect for various electronic applications, this connector ensures secure and stable connections for optimal device performance. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-036-540-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-036-540-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |