337-036-542-207
Card Edge Connector
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double row configuration and 36 positions, it allows for efficient data transmission. The contact material, composed of Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Whether for professional or DIY use, this connector is an essential component for all your board-to-board PCB connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-036-542-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-036-542-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |