337-036-542-612

Heilind Number:EDA337-036-542-612
Manufacturer:EDAC
Manufacturer Number:337-036-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 36 positions, it offers efficient power transmission at a maximum amperage of 3 A. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for seamless and secure connectivity.