337-036-558-808
Card Edge Connector
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With a dual-row design and copper alloy contacts, it provides secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate various circuit board layouts, offering versatility for your projects. Boasting 36 positions and a 3A amperage rating, it meets the demands of complex electronic systems. Its right angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust this connector for seamless board-to-board connections in your designs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-036-558-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-036-558-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |