337-037-523-107

Heilind Number:EDA337-037-523-107
Manufacturer:EDAC
Manufacturer Number:337-037-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-107

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector. Specially designed for optimal performance, this connector features a single row with 37 positions, allowing for secure and efficient board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for high-quality and dependable connectivity.