337-037-523-168

Heilind Number:EDA337-037-523-168
Manufacturer:EDAC
Manufacturer Number:337-037-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With one row featuring 37 copper alloy contact positions, it offers reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your setup with this essential component, essential for efficient data transfer in any project.