337-037-541-103

Heilind Number:EDA337-037-541-103
Manufacturer:EDAC
Manufacturer Number:337-037-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-103

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that adds a pop of style to your setup. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With one row of 37 positions, it provides ample connectivity for your devices. The contact material, Copper Alloy, offers superior conductivity, while a pitch of .156 in and row spacing of .2 in ensure precise connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the realm of PCB connectors. Upgrade your setup with this essential component and experience seamless connectivity like never before.