337-037-541-608

Heilind Number:EDA337-037-541-608
Manufacturer:EDAC
Manufacturer Number:337-037-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-541-608

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration onto PCBs, this connector features 37 positions in a single row, offering ample connectivity for your devices. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and safety. The copper alloy contact material and a pitch of .156 inches further optimize performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, perfect for Board-to-Board connections.