337-037-544-108

Heilind Number:EDA337-037-544-108
Manufacturer:EDAC
Manufacturer Number:337-037-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-108

Detailed Description

Effortlessly connect your PCBs with our high-quality Card Edge Connector. Designed for durability and reliability, this connector features a sleek Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With a single row, it offers 37 positions for seamless integration. The contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it provides a secure fit for your applications. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.