337-037-558-158

Heilind Number:EDA337-037-558-158
Manufacturer:EDAC
Manufacturer Number:337-037-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and 37 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.