337-037-559-608

Heilind Number:EDA337-037-559-608
Manufacturer:EDAC
Manufacturer Number:337-037-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for efficient power transmission, this connector delivers a sturdy amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring a single row layout with 37 copper alloy contacts, it ensures seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance. Its right angle mount orientation makes it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for a variety of applications, this connector is a must-have for your connectivity needs.