337-038-500-103

Heilind Number:EDA337-038-500-103
Manufacturer:EDAC
Manufacturer Number:337-038-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers on functionality with its reliable 3 A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures longevity in any operating environment. With a single row design and 38 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.