337-038-500-612

Heilind Number:EDA337-038-500-612
Manufacturer:EDAC
Manufacturer Number:337-038-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-612

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This single-row connector, boasting 38 positions, ensures efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Its straight mount orientation accommodates various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.