337-038-520-804

Heilind Number:EDA337-038-520-804
Manufacturer:EDAC
Manufacturer Number:337-038-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed for optimal performance, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it guarantees secure and efficient power transmission. Its two rows and 38 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in any electronic setup.