337-038-523-807

Heilind Number:EDA337-038-523-807
Manufacturer:EDAC
Manufacturer Number:337-038-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision, it offers a current rating of 3 A, ensuring reliable power transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. Featuring 38 positions and a straight mount orientation, it's ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient PCB connectivity. Elevate your setup with this essential component.