337-038-555-203

Card Edge Connector

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 38 positions, it provides ample connections for your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: