337-038-558-878

Heilind Number:EDA337-038-558-878
Manufacturer:EDAC
Manufacturer Number:337-038-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and two rows of 38 positions, this connector facilitates efficient data transfer. Designed for right-angle mounting, it guarantees a secure fit in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.