337-038-559-104

Heilind Number:EDA337-038-559-104
Manufacturer:EDAC
Manufacturer Number:337-038-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for high performance, this connector features a sleek green design and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and 38 positions, it offers seamless integration for your circuit boards. The contact material, made from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and .156-inch pitch provide versatility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of connectors for all your PCB connectivity needs.