337-038-560-808

Heilind Number:EDA337-038-560-808
Manufacturer:EDAC
Manufacturer Number:337-038-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-808

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for precision and durability, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with optimal signal transmission. Boasting 38 positions and a current rating of 3A, it is suitable for a wide range of electronic devices. Its straight mount orientation and compact form factor make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronic engineer's toolkit.