337-039-500-101

Card Edge Connector

Enhance connectivity and streamline your PCB assembly with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also ensures efficient power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a single row design and a pitch of .156 in, it offers seamless integration onto your circuit board. Boasting 39 positions, it facilitates extensive data and signal transfer. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-500-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: