337-039-520-678

Heilind Number:EDA337-039-520-678
Manufacturer:EDAC
Manufacturer Number:337-039-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-678

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector boasts a single row layout with 39 positions, ensuring seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The straight mount orientation simplifies installation, making it ideal for various PCB applications. Upgrade your connectivity with this essential component, perfect for Board To Board PCB connections.