337-039-540-102
Card Edge Connector
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 39 positions, ideal for efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, even in demanding applications. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and compliance with safety standards. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in this connector for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-039-540-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 39 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-039-540-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |