337-039-540-603
Card Edge Connector
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a single-row layout with a total of 39 positions, each crafted from durable Copper Alloy for reliable signal transmission. The green housing, made from UL 94V-0 Thermoplastic Polyester, ensures robust protection and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in challenging environments. Upgrade your PCB assembly with this essential component, a perfect fit for a variety of applications in the electronics industry.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-039-540-603 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 39 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-039-540-603 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |