337-039-544-612

Heilind Number:EDA337-039-544-612
Manufacturer:EDAC
Manufacturer Number:337-039-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-612

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. Its Copper Alloy contacts deliver efficient power transmission, rated for an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector is engineered for straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.