337-039-559-107
Card Edge Connector
Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant green color not only adds a pop of style but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 39 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, it accommodates a 3A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-039-559-107 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 39 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-039-559-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |