337-040-523-208

Heilind Number:EDA337-040-523-208
Manufacturer:EDAC
Manufacturer Number:337-040-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and robust copper alloy contacts, it ensures reliable power transmission. Boasting a dual-row configuration with 40 positions and a .156-inch pitch, it offers ample connectivity options for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential connector for efficient and dependable board-to-board connections in your electronic systems.