337-040-556-258

Heilind Number:EDA337-040-556-258
Manufacturer:EDAC
Manufacturer Number:337-040-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision and efficiency in mind, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at an amperage of 3A. Perfect for board-to-board PCB connections, this connector offers 40 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications in the electronics industry. Trust in its performance and make secure connections with ease.