337-040-559-812

Heilind Number:EDA337-040-559-812
Manufacturer:EDAC
Manufacturer Number:337-040-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-559-812

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while seamlessly facilitating power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. The connector boasts a dual-row design with 40 positions, allowing for efficient data transfer. Made of Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and easy installation on your board. Its right-angle mount orientation further enhances space efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this essential component.