337-040-560-208

Heilind Number:EDA337-040-560-208
Manufacturer:EDAC
Manufacturer Number:337-040-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-560-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it provides efficient power transmission. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, this connector offers seamless integration onto your PCB. Its 40 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Built to withstand extreme temperatures ranging from -40°C to 105°C, it is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.