337-040-560-808
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its two rows of copper alloy contacts guarantee efficient power transmission, with a pitch of .156 inches and a spacing of .2 inches for optimal performance. Featuring 40 positions, this connector offers ample space for multiple connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your project with this essential connector, perfect for various applications in the electronics industry.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-040-560-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 40 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-040-560-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |