337-041-521-168
Card Edge Connector
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row of 41 positions, each crafted from durable copper alloy for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while a pitch of .156 in and row spacing of .2 in offer precise alignment. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Perfect for board-to-board connections, it features a straight mount orientation, making installation a breeze. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-041-521-168 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 41 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-041-521-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |