337-042-520-858

Heilind Number:EDA337-042-520-858
Manufacturer:EDAC
Manufacturer Number:337-042-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 42 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your connectivity needs. Trust in its quality and performance for a seamless and efficient electronic setup.