337-042-523-804

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out in any setup. Designed for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in every application. With two rows of copper alloy contacts offering a total of 42 positions, you can seamlessly link your circuit boards with precision and ease. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: