337-042-524-803

Heilind Number:EDA337-042-524-803
Manufacturer:EDAC
Manufacturer Number:337-042-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. This connector boasts a vibrant green color and is designed for optimal performance, with a high amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for all 42 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.