337-042-540-207

Heilind Number:EDA337-042-540-207
Manufacturer:EDAC
Manufacturer Number:337-042-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a total of 42 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a broad range of applications in the electronics industry.