337-042-540-258
Card Edge Connector
Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of style to your setup but also delivers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and a total of 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise mounting is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-042-540-258 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-042-540-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |