337-042-540-868

Card Edge Connector

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Designed for optimal functionality, this connector boasts a 3A amperage capacity, making it suitable for various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's two rows and 42 positions offer ample connectivity options, while the Copper Alloy contact material ensures reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding applications, this connector is a must-have in your electronic components toolkit. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-540-868

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: