337-042-541-668

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also ensures efficient power transmission with an amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With 42 positions and a single row layout, it provides ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether you require straight mount orientation or operating in challenging environments, our connector is built to withstand it all, with an impressive temperature range of -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-668

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: