337-042-541-803

Heilind Number:EDA337-042-541-803
Manufacturer:EDAC
Manufacturer Number:337-042-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable power transmission, with a 3A amperage rating for efficient performance. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments and applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Elevate your connectivity solutions with this essential component.