337-042-542-802

Card Edge Connector

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its dual-row design with 42 positions offers ample space for seamless integration, while the Copper Alloy contacts provide high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections. The straight mount orientation makes installation a breeze, and its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this Card Edge Connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: