337-042-544-168
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector features a single row layout with 42 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, made of Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you require straight or angled mounting orientation, this versatile connector is the perfect choice for your board-to-board connectivity needs. Trust in its quality and performance, as it belongs to our range of top-tier PCB connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-042-544-168 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-042-544-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |