337-042-558-208

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for optimal power delivery, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch, it offers seamless integration onto your board. The Right Angle mount orientation and 42 positions ensure versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: