337-042-558-678

Heilind Number:EDA337-042-558-678
Manufacturer:EDAC
Manufacturer Number:337-042-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-678

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also offers top-notch performance, with a 3A amperage rating suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 42 positions, it provides ample connectivity options while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, particularly in tight spaces. Its right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Upgrade your setup with this essential component, perfect for demanding industrial or commercial projects.