337-043-521-678

Heilind Number:EDA337-043-521-678
Manufacturer:EDAC
Manufacturer Number:337-043-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-678

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a single row layout with 43 positions, perfect for optimizing signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures longevity and stability in operation. The vibrant green color makes it easy to identify amidst intricate circuitry. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust this connector to deliver exceptional connectivity solutions for your electronic projects.