337-043-541-607

Heilind Number:EDA337-043-541-607
Manufacturer:EDAC
Manufacturer Number:337-043-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient data transfer. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek green color adds a touch of aesthetics to your setup, while the straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.